SM13072APEL Series Transformers

Bourns offers their SM13072APEL series LAN 10/100 Base-T transformer for use where higher reliability is required

Image of Bourns PT61018AAPEL and SM13072APEL TransformersBourns introduces an additional LAN transformer: the SM13072APEL. It is an IEEE 802.3 compatible, single-port, and potted construction LAN 10 / 100 Base-T impedance matching / isolation transformer module. It includes common mode chokes for noise attenuation for Ethernet applications. This model is an AEC-Q200 qualified component and is suitable for automotive infotainment applications and other market segments where higher reliability is required. This LAN transformer offers 1.5 kVRMS isolation voltage and an extended operating temperature range of -40°C to +125°C.

Features Applications
  • IEEE 802.3 Ethernet compatible
  • Dual-channel 16-pin SMD
  • Wide operating temperature range
  • RoHS compliant
  • Automotive
  • LAN
  • Ethernet

LAN 10/100 Base-T Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LAN 10/100 BASE T XFORMER AECQ +SM13072APELLAN 10/100 BASE T XFORMER AECQ +0 - Immediate$2.77View Details
Published: 2016-11-10